Part Details for XC2224L20F66VAAKXUMA1 by Infineon Technologies AG
Overview of XC2224L20F66VAAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC2224L20F66VAAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XC2224L20F66VAAKXUMA1TR-ND
|
DigiKey | IC MCU 16/32B 160KB FLASH 48VQFN Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.0485 | Buy Now |
DISTI #
XC2224L20F66VAAKXU
|
Avnet Americas | MCU 16-Bit/32-Bit XC2200 C166 CISC/DSP/RISC 160KB Flash 3.3V/5V 48-Pin VQFN EP T/R - Tape and Reel (Alt: XC2224L20F66VAAKXU) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$6.2189 / $7.6009 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$7.0900 | Buy Now |
DISTI #
SP000846740
|
EBV Elektronik | MCU 16-Bit/32-Bit XC2200 C166 CISC/DSP/RISC 160KB Flash 3.3V/5V 48-Pin VQFN EP T/R (Alt: SP000846740) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC2224L20F66VAAKXUMA1
XC2224L20F66VAAKXUMA1 CAD Models
XC2224L20F66VAAKXUMA1 Part Data Attributes
|
XC2224L20F66VAAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC2224L20F66VAAKXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQCC48, 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XC2224L20F66VAAKXUMA1
This table gives cross-reference parts and alternative options found for XC2224L20F66VAAKXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2224L20F66VAAKXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAK-XC2224L-20F66VAA | RISC Microcontroller, 32-Bit, FLASH, 66MHz, CMOS, PQCC48, 0.50 MM PITCH, GREEN, PLASTIC, VQFN-48 | Infineon Technologies AG | XC2224L20F66VAAKXUMA1 vs SAK-XC2224L-20F66VAA |