Part Details for XC221A1200MR by Torex Semiconductor LTD
Overview of XC221A1200MR by Torex Semiconductor LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC221A1200MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC OPAMP GP 550KHZ RRO SOT25 | 2860 |
|
RFQ |
Part Details for XC221A1200MR
XC221A1200MR CAD Models
XC221A1200MR Part Data Attributes
|
XC221A1200MR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC221A1200MR
Torex Semiconductor LTD
Operational Amplifier, 1 Func, 20000uV Offset-Max, CMOS, PDSO5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | TSOP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.15 mA | |
Supply Voltage Limit-Max | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 5600 | |
Wideband | NO |