Part Details for XC164CS32F40FBBAKXUMA1 by Infineon Technologies AG
Overview of XC164CS32F40FBBAKXUMA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XC164CS32F40FBBAKXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0696
|
Newark | Mcu, 16Bit, 40Mhz, Tqfp-100, Product Range:Xc166 Family Xc164Cs Series Microcontrollers, Architecture:C166, No. Of Bits:16Bit, Cpu Speed:40Mhz, Program Memory Size:256Kb, Ram Memory Size:12Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Infineon XC164CS32F40FBBAKXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$25.1900 | Buy Now |
DISTI #
XC164CS32F40FBBAKXUMA1CT-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 100TQFP Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$21.7751 / $32.3300 | Buy Now |
|
Future Electronics | XC16x Series 256 kB Flash 12 kB RAM 40 MHz 16-Bit Microcontroller - TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel | 0Reel |
|
$21.7700 | Buy Now |
DISTI #
SP000224596
|
EBV Elektronik | MCU 16-bit XC164CS 40MHz 256kB Flash 8kB RAM -40~+125�C 100-Pin TQFP (Alt: SP000224596) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XC164CS32F40FBBAKXUMA1
XC164CS32F40FBBAKXUMA1 CAD Models
XC164CS32F40FBBAKXUMA1 Part Data Attributes:
|
XC164CS32F40FBBAKXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XC164CS32F40FBBAKXUMA1
Infineon Technologies AG
RISC Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP100, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 79 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |