Part Details for XBS204V19R-G by Torex Semiconductor LTD
Overview of XBS204V19R-G by Torex Semiconductor LTD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XBS204V19R-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0290
|
Newark | Schottky Rectifier, 40V, 2A, Sma Rohs Compliant: Yes |Torex XBS204V19R-G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2220 |
|
$0.2540 / $0.6660 | Buy Now |
DISTI #
893-XBS204V19R-GCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SMA-XG Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90 In Stock |
|
$0.1832 / $0.6500 | Buy Now |
DISTI #
XBS204V19R-G
|
Avnet Americas | Diode Schottky Barrier 40V 2A 2-Pin SMA-XG T/R - Tape and Reel (Alt: XBS204V19R-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2639 | Buy Now |
DISTI #
865-XBS204V19R-G
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode RoHS: Compliant | 3578 |
|
$0.1900 / $0.6400 | Buy Now |
DISTI #
XBS204V19R-G
|
Avnet Americas | Diode Schottky Barrier 40V 2A 2-Pin SMA-XG T/R - Tape and Reel (Alt: XBS204V19R-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2639 | Buy Now |
DISTI #
XBS204V19R-G
|
TME | Diode: Schottky rectifying, SMD, 40V, 2A, SMA-XG Min Qty: 1 | 0 |
|
$0.2380 / $0.8070 | RFQ |
DISTI #
XBS204V19R-G
|
Avnet Silica | Diode Schottky Barrier 40V 2A 2-Pin SMA-XG T/R (Alt: XBS204V19R-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XBS204V19R-G
XBS204V19R-G CAD Models
XBS204V19R-G Part Data Attributes:
|
XBS204V19R-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XBS204V19R-G
Torex Semiconductor LTD
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA-XG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SMA-XG, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Torex | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for XBS204V19R-G
This table gives cross-reference parts and alternative options found for XBS204V19R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XBS204V19R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL24B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | XBS204V19R-G vs SL24B |
RBR2LAM40ATFTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | ROHM Semiconductor | XBS204V19R-G vs RBR2LAM40ATFTR |
RBS2MM40CTR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN | ROHM Semiconductor | XBS204V19R-G vs RBS2MM40CTR |
SGL2D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-213AA, | Suzhou Good-Ark Electronics Co Ltd | XBS204V19R-G vs SGL2D |
SL24A | Rectifier Diode, | Surge Components Inc | XBS204V19R-G vs SL24A |