-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL5050-153MEC-ND
|
DigiKey | FIXED IND 15UH 3.9A 76.7MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2066 In Stock |
|
$1.3625 / $3.4300 | Buy Now |
DISTI #
994-XAL5050-153MEC
|
Mouser Electronics | Power Inductors - SMD 15uH Shld 20% 3.9A 76.7mOhms AECQ2 RoHS: Compliant | 8438 |
|
$1.4500 / $3.1800 | Buy Now |
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2582 |
|
$0.7300 / $2.7400 | Buy Now |
|
Chip Stock | 4988 |
|
RFQ | ||
|
Chip1Cloud | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | 11700 |
|
RFQ | |
DISTI #
2289074
|
Farnell | INDUCTOR, 15UH, 3.9A, 20%, PWR, 13MHZ RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.0089 / $5.2858 | Buy Now |
DISTI #
2289074RL
|
Farnell | INDUCTOR, 15UH, 3.9A, 20%, PWR, 13MHZ RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$2.0089 / $3.1388 | Buy Now |
|
Win Source Electronics | Power inductor, shielded, 20% tol, SMT, RoHS, halogen f | 700 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL5050-153MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL5050-153MEC
Coilcraft Inc
General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0767 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.1 mm | |
Package Length | 5.48 mm | |
Package Style | SMT | |
Package Width | 5.28 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |