-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL5030-222MEC-ND
|
DigiKey | FIXED IND 2.2UH 9.7A 14.5MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
26379 In Stock |
|
$1.2375 / $3.1100 | Buy Now |
DISTI #
994-XAL5030-222MEC
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 9.2A 14.5mOhms AECQ2 RoHS: Compliant | 41090 |
|
$1.3100 / $2.8800 | Buy Now |
|
Bristol Electronics | 1157 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 70 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1229 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 47 |
|
$0.8775 / $1.4625 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 983 |
|
$1.1000 / $4.0000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 56 |
|
$1.5000 / $4.0000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 32974 |
|
$0.6500 / $2.4900 | Buy Now |
|
Win Source Electronics | Shielded Power Inductors – XAL50xx | 10000 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL5030-222MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL5030-222MEC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2221 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0145 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.1 mm | |
Package Length | 5.48 mm | |
Package Style | SMT | |
Package Width | 5.28 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 9.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |