-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3521
|
Newark | Osc, Aec-Q200, 6.005284Mhz, 3.2 X 2.5Mm, Frequency Nom:6.005284Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Xa Series, Operating Temperature Min:-40�C, Operating Rohs Compliant: Yes |Renesas XAH335006.005284K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
800-4328-1-ND
|
DigiKey | XTAL OSC XO 6.005284MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$1.7135 / $2.5400 | Buy Now |
DISTI #
XAH335006.005284K
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 6.005284MHz 3.2 x 2.5mm 6-Pin SMD - Tape and Reel (Alt: XAH335006.005284K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
972-XAH335006005284K
|
Mouser Electronics | Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
|
Future Electronics | 0006.005284MHz 3.3VDC HCMOS/LVCMOS +/-50ppm AEC-Q200 3235 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 6.005284MHZ LVCMOS Min Qty: 1 Container: Tape & Reel (TR) | 2000 |
|
$1.7135 / $2.5400 | Buy Now |
DISTI #
XAH335006.005284K
|
Avnet Americas | Crystal Clock Oscillator HCMOS Output 6.005284MHz 3.2 x 2.5mm 6-Pin SMD - Tape and Reel (Alt: XAH335006.005284K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
XAH335006.005284K
|
Avnet Silica | Crystal Clock Oscillator HCMOS Output 6.005284MHz 3.2 x 2.5mm 6-Pin SMD (Alt: XAH335006.005284K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3104269
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.1109 / $2.9892 | Buy Now |
DISTI #
3104269
|
Farnell | OSC, AEC-Q200, 6.005284MHZ, 3.2 X 2.5MM RoHS: Compliant Min Qty: 2000 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy