Part Details for XA7Z020-1CLG484Q by AMD
Overview of XA7Z020-1CLG484Q by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA7Z020-1CLG484Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2017-ND
|
DigiKey | IC SOC CORTEX-A9 667MHZ 484BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
166 In Stock |
|
$197.6000 | Buy Now |
DISTI #
217-XA7Z020-1CLG484Q
|
Mouser Electronics | SoC FPGA XA7Z020-1CLG484Q RoHS: Compliant | 14 |
|
$197.5800 | Buy Now |
DISTI #
XA7Z020-1CLG484Q
|
Avnet Asia | MPU Zynq-7000 RISC 32-Bit 667MHz 1.8V/3.3V 484-Pin CSBGA (Alt: XA7Z020-1CLG484Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$178.8235 / $217.1429 | Buy Now |