Part Details for X300699 (ALTERNATE: X300699) by Mersen Electrical Power
Overview of X300699 (ALTERNATE: X300699) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X300699 (ALTERNATE: X300699)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948838
|
RS | Fuse, Square Body, Ultra Fast, Size 31, Type KI Blades, 170kA, 700VAC(UL), 315A | Mersen X300699 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$232.5400 / $290.6800 | RFQ |