-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X28HC256JIZ-12-ND
|
DigiKey | IC EEPROM 256KBIT PAR 32PLCC Min Qty: 240 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.0809 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.9184 / $37.5840 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.9184 / $37.5840 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.9184 / $37.5840 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.9184 / $37.5840 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.9184 / $37.5840 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$29.9212 / $34.1620 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.9184 / $37.5840 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$29.9212 / $34.1620 | Buy Now |
DISTI #
X28HC256JIZ-12
|
Avnet Americas | EEPROM Parallel 256K-bit 32K x 8 5V 32-Pin PLCC - Rail/Tube (Alt: X28HC256JIZ-12) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$32.9184 / $37.5840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X28HC256JIZ-12
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X28HC256JIZ-12
Renesas Electronics Corporation
256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM, PLCC, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | N32.45X55 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Seated Height-Max | 3.55 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.43 mm | |
Write Cycle Time-Max (tWC) | 5 ms |