Part Details for X22205CAAK by Arcolectric
Overview of X22205CAAK by Arcolectric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for X22205CAAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0748
|
Newark | Switch, Dpdt, 16A, 250V, Solder, Contact Configuration:Dpdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:2 Series, Contact Current Max:16A, Contact Voltage Ac Max:250V, Contact Voltage Dc Max:- Rohs Compliant: Yes |Arcolectric (Bulgin Limited) X22205CAAK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9817 |
|
$3.3600 / $4.8900 | Buy Now |
|
Onlinecomponents.com | Slide Switch - DPDT - Through Hole - 2 Series - 16 A - 250 V RoHS: Compliant |
498 In Stock |
|
$2.5000 / $4.1100 | Buy Now |
DISTI #
152274
|
element14 Asia-Pacific | SWITCH, DPDT, 16A, 250V, SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 9922 |
|
$3.6162 | Buy Now |
DISTI #
152274
|
Farnell | SWITCH, DPDT, 16A, 250V, SOLDER RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 9922 |
|
$4.2645 / $5.4937 | Buy Now |
Part Details for X22205CAAK
X22205CAAK CAD Models
X22205CAAK Part Data Attributes:
|
X22205CAAK
Arcolectric
Buy Now
Datasheet
|
Compare Parts:
X22205CAAK
Arcolectric
Slide Switch, DPDT, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARCOLECTRIC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Body Breadth | 14 mm | |
Body Height | 11 mm | |
Body Length or Diameter | 23 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |