Part Details for WU201 by XP Power
Overview of WU201 by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for WU201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0280
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 5 V, 3 A Rohs Compliant: Yes |Xp Power WU201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.5500 / $113.0800 | Buy Now |
DISTI #
15AC8964
|
Newark | Dc-Dc 15W 4:1 Input/Box Rohs Compliant: Yes |Xp Power WU201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.6800 / $103.1900 | Buy Now |
DISTI #
209-WU201
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC 15W 4:1 INPUT RoHS: Compliant | 5 |
|
$92.8700 / $103.1900 | Buy Now |
DISTI #
WU201
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$75.6700 | RFQ |