Part Details for WTS26P-34161120A00 by SICK AG
Overview of WTS26P-34161120A00 by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTS26P-34161120A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1882-1619-ND
|
DigiKey | SENSOR PROXIMITY 1.2M NPN/PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$443.2890 / $458.2900 | Buy Now |
DISTI #
WTS26P-34161120A00
|
TME | Sensor: photoelectric, Range: 0.01÷1m, PNP/NPN/push pull, 100mA Min Qty: 1 | 0 |
|
$321.0800 / $347.8300 | RFQ |