Part Details for WTL16P-34161120A00 by SICK AG
Overview of WTL16P-34161120A00 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTL16P-34161120A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6459
|
Newark | Photoelectric Sensor, 500Mm, Npn/Pnp Rohs Compliant: Yes |Sick WTL16P-34161120A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$318.5100 / $491.1600 | Buy Now |
DISTI #
1882-1593-ND
|
DigiKey | SENSOR PROXIMITY 500MM NPN/PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$402.9900 / $416.6200 | Buy Now |
DISTI #
WTL16P-34161120A00
|
TME | Sensor: photoelectric, Range: 0.01÷0.5m, PNP/NPN/push pull, 100mA Min Qty: 1 | 0 |
|
$291.6200 / $316.1100 | RFQ |