Part Details for WTB16P-34161120A00 by SICK AG
Overview of WTB16P-34161120A00 by SICK AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB16P-34161120A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6316
|
Newark | Photoelectric Sensor, 1M, Npn/Pnp, 30V Rohs Compliant: Yes |Sick WTB16P-34161120A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.1700 / $430.4900 | Buy Now |
DISTI #
1882-1585-ND
|
DigiKey | SENSOR PROXIMITY 1M NPN/PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
3 In Stock |
|
$362.6910 / $374.9600 | Buy Now |
DISTI #
WTB16P-34161120A00
|
TME | Sensor: photoelectric, Range: 0.01÷1m, PNP/NPN/push pull, 100mA Min Qty: 1 | 0 |
|
$257.5400 / $280.9600 | RFQ |