Part Details for WTB16I-34161120A00 by SICK AG
Overview of WTB16I-34161120A00 by SICK AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WTB16I-34161120A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM6303
|
Newark | Photoelectric Sensor, 1.5M, Npn/Pnp, 30V Rohs Compliant: Yes |Sick WTB16I-34161120A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.1700 / $430.4900 | Buy Now |
DISTI #
1882-1587-ND
|
DigiKey | SENSOR PROXIMITY 1.5M NPN/PNP Min Qty: 1 Lead time: 6 Weeks Container: Box |
1 In Stock |
|
$344.8920 / $356.5600 | Buy Now |
DISTI #
WTB16I-34161120A00
|
TME | Sensor: photoelectric, Range: 0.01÷1.5m, PNP/NPN/push pull, 100mA Min Qty: 1 | 0 |
|
$257.5400 / $280.9600 | RFQ |
|
Neutron USA | PE Prox sensor, Small, BGS, Sr: 0.01-1.5m, DC 2 Push-pull, 0.317m cable M12 Conn, 1218819 | 3 |
|
$785.6700 | Buy Now |