Part Details for WSZ672031100JBM000 by Vishay Intertechnologies
Overview of WSZ672031100JBM000 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSZ672031100JBM000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSZ672031100JBM000
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 5%, Wirewound, High Power - Tape and Reel (Alt: WSZ672031100JBM000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5756 / $0.7313 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.5330 | Buy Now |
DISTI #
62336218
|
Verical | Res Wirewound 110 Ohm 5% 1.8W 100ppm/°C to 180ppm/°C SMD T/R Automotive AEC-Q200 Min Qty: 1250 Package Multiple: 1250 Date Code: 2225 | Americas - 1250 |
|
$0.5784 / $0.6825 | Buy Now |
DISTI #
WSZ672031100JBM000
|
Avnet Americas | SMD Chip Resistor, 110 Ohm, ± 5%, Wirewound, High Power - Tape and Reel (Alt: WSZ672031100JBM000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5756 / $0.7313 | Buy Now |
DISTI #
WSZ672031100JBM000
|
Avnet Abacus | SMD Chip Resistor, 110 Ohm, � 5%, Wirewound, High Power (Alt: WSZ672031100JBM000) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for WSZ672031100JBM000
WSZ672031100JBM000 CAD Models
WSZ672031100JBM000 Part Data Attributes:
|
WSZ672031100JBM000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSZ672031100JBM000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1.8W, 110ohm, 5% +/-Tol, 100,180ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 15 Weeks | |
Construction | All-Welded | |
Lead Diameter | 0.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1.8 W | |
Rated Temperature | 40 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 14.0712 V |