Part Details for WSX150-1600-R by Triad Magnetics
Overview of WSX150-1600-R by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSX150-1600-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4382
|
Newark | Adaptor, Ac-Dc, 15V, 1.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:15V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSX150-1600-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $23.5100 | Buy Now |
DISTI #
237-2146-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 60 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6018 | Buy Now |
DISTI #
553-WSX150-1600-R
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 15.0Vdc@1600mA cUL/CE/GS/SGSEA, Level VI, Center Neg, Plug = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 2 |
|
$15.0600 / $16.8300 | Buy Now |
DISTI #
70866290
|
RS | Power Supply, AC-DC,15V,1.6A,90-264V In, Enclosed, Wall Plug,24W, WSX150 Series | Triad Magnetics WSX150-1600-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0200 / $16.5000 | RFQ |
|
Future Electronics | WSX Series 90 to 264 V Input 15 V Output Level VI Interchangeable Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Bulk | 0Bulk |
|
$13.6200 / $13.7600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A | 465 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A | 465 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters Wallplug, 100-240Vac 15Vdc, Level VI, - | 50 |
|
$79.6100 | Buy Now |
Part Details for WSX150-1600-R
WSX150-1600-R CAD Models
WSX150-1600-R Part Data Attributes:
|
WSX150-1600-R
Triad Magnetics
Buy Now
|
Compare Parts:
WSX150-1600-R
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |