Part Details for WSX150-1600-13 by Triad Magnetics
Overview of WSX150-1600-13 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSX150-1600-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7739
|
Newark | Wall Mount Adaptor, Ac-Dc, 15V, 1.6A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:24W, Output Voltage - Output 1:15V, Output Current - Output 1:1.6A, Output Voltage - Output 2:-, Product Range:Wsx Series Rohs Compliant: Yes |Triad Magnetics WSX150-1600-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9700 / $23.5100 | Buy Now |
DISTI #
237-2164-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 24W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
794 In Stock |
|
$13.1750 / $15.2400 | Buy Now |
DISTI #
553-WSX150-1600-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply, Interchangeable input plugs, 15.0Vdc@1600mA cUL/CE/GS/SGSEA, Level VI, Center Pos, Plug = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 60 |
|
$15.0600 / $15.2300 | Buy Now |
DISTI #
70961738
|
RS | Power Supply, AC-DC, intchg plug-in,100-240V,15.0Vdc,1600mA 5.5x11mm plug, pos ctr | Triad Magnetics WSX150-1600-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.5900 / $20.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$14.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A | 661 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 15V @ 1.6A | 661 Factory Stock |
|
$14.0200 / $18.5500 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 15.0Vdc@1600mA 5.5x11mm plug, pos ctr | 50 |
|
$79.6100 | Buy Now |
Part Details for WSX150-1600-13
WSX150-1600-13 CAD Models
WSX150-1600-13 Part Data Attributes
|
WSX150-1600-13
Triad Magnetics
Buy Now
|
Compare Parts:
WSX150-1600-13
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |