Part Details for WSU150-0560-13 by Triad Magnetics
Overview of WSU150-0560-13 by Triad Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU150-0560-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7699
|
Newark | Wall Mount Adaptor, Ac-Dc, 15V, 0.56A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:8.4W, Output Voltage - Output 1:15V, Output Current - Output 1:560Ma, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU150-0560-13 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$6.2700 | Buy Now |
DISTI #
237-2237-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 15V 8.4W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
25 In Stock |
|
$4.7000 / $6.6900 | Buy Now |
DISTI #
553-WSU150-0560-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 15.0VDC@560mA cUL/CE, Center POS, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 60 |
|
$5.3800 / $6.6800 | Buy Now |
DISTI #
70961698
|
RS | Power Supply, AC-DC,15V,0.56A,90-264V In, Enclosed, Wall Plug,8.4W, WS Series | Triad Magnetics WSU150-0560-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0100 / $7.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$5.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 8.4 Watts: 15V @ 0.56A - NA Input Blades - Lvl V |
30 In Stock |
|
$5.5200 / $11.8700 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 8.4 Watts: 15V @ 0.56A - NA Input Blades - Lvl V |
30 In Stock |
|
$5.5200 / $11.8700 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 15.0VDC@560mA, 5.5x11mm plug, pos ctr | 50 |
|
$46.5300 | Buy Now |
Part Details for WSU150-0560-13
WSU150-0560-13 CAD Models
WSU150-0560-13 Part Data Attributes
|
WSU150-0560-13
Triad Magnetics
Buy Now
|
Compare Parts:
WSU150-0560-13
Triad Magnetics
|
Samacsys Manufacturer | Triad Magnetics |