Part Details for WSU050-1500 by Triad Magnetics
Overview of WSU050-1500 by Triad Magnetics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU050-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4300
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 7.5W, 5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:7.5W, Output Voltage - Output 1:5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU050-1500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$6.2700 | Buy Now |
DISTI #
237-1417-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 7.5W Min Qty: 1 Lead time: 19 Weeks Container: Box |
1437 In Stock |
|
$4.7000 / $6.6900 | Buy Now |
DISTI #
553-WSU050-1500
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 5.0VDC@1500mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 371 |
|
$4.7000 / $6.6800 | Buy Now |
DISTI #
70229658
|
RS | Power Supply, AC-DC,5V,1.5A,90-264V In, Enclosed, Wall Plug,7.5W, WSU050 Series | Triad Magnetics WSU050-1500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7 |
|
$6.0200 / $6.6900 | Buy Now |
|
Future Electronics | WSU Series 8 W 90 to 264 VAC Input 5 V Output Wall Mount Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$5.2100 / $5.3000 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl V |
576 In Stock 1682 Factory Stock |
|
$4.5400 / $6.4700 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, MALE | 42 |
|
$5.1773 / $11.9475 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$5.0000 / $7.6900 | Buy Now |
DISTI #
2137709
|
element14 Asia-Pacific | AC-DC CONVERTER, EXTERNAL PLUG IN, 1 O/P, 7.5W, 5V RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$5.1184 / $6.4350 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 7.5 Watts: 5V @ 1.5A - NA Input Blades - Lvl V |
576 In Stock 1682 Factory Stock |
|
$4.5400 / $6.4700 | Buy Now |
Part Details for WSU050-1500
WSU050-1500 CAD Models
WSU050-1500 Part Data Attributes:
|
WSU050-1500
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU050-1500
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |