Part Details for WSU045-3000 by Triad Magnetics
Overview of WSU045-3000 by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU045-3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4298
|
Newark | Ac-Dc Converter, External Plug In, 1 O/P, 13.5W, 4.5V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:13.5W, Output Voltage - Output 1:4.5V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Triad Magnetics WSU045-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5600 / $16.7400 | Buy Now |
DISTI #
237-1415-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 4.5V 14W Min Qty: 1 Lead time: 19 Weeks Container: Box |
45 In Stock |
|
$8.0375 / $10.5900 | Buy Now |
DISTI #
553-WSU045-3000
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 4.5VDC@3000mA cUL/CE, Center POS, PLUG = 2.1mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 84 |
|
$8.0300 / $10.5800 | Buy Now |
DISTI #
70229656
|
RS | Power Supply, AC-DC,4.5V,3A,90-264V In, Enclosed, Wall Plug,14W, WSU045 Series | Triad Magnetics WSU045-3000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9500 / $10.5900 | RFQ |
|
Future Electronics | WSU Series 14 W 90 to 264 VAC Input 4.5 V Output Wall Mount Plug In Adapter RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$8.9100 / $9.0100 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI |
25 In Stock 67 Factory Stock |
|
$8.2300 / $10.6200 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 13.5 Watts: 4.5V @ 3A - NA Input Blades - Lvl VI |
25 In Stock 67 Factory Stock |
|
$8.2300 / $10.6200 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 100-240VAC, 13.5W 4.5VDC, 3A POS | 50 |
|
$63.6800 | Buy Now |
Part Details for WSU045-3000
WSU045-3000 CAD Models
WSU045-3000 Part Data Attributes:
|
WSU045-3000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
WSU045-3000
Triad Magnetics
Mains Power Connector, Male, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | STANDARDS: CUL; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | WSU | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |