Part Details for WSU045-1500-13 by Triad Magnetics
Overview of WSU045-1500-13 by Triad Magnetics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSU045-1500-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC7641
|
Newark | Wall Mount Adaptor, Ac-Dc, 4.5V, 1.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:6.75W, Output Voltage - Output 1:4.5V, Output Current - Output 1:1.5A, Output Voltage - Output 2:-, Plug Type:Us Rohs Compliant: Yes |Triad Magnetics WSU045-1500-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $8.8800 | Buy Now |
DISTI #
237-2203-ND
|
DigiKey | AC/DC WALL MNT ADAPTER 4.5V 6.8W Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
50 In Stock |
|
$4.7000 / $6.6900 | Buy Now |
DISTI #
553-WSU045-1500-13
|
Mouser Electronics | Wall Mount AC Adapters 100-240V Wall Plug-In Pwr Supply 4.5VDC@1500mA cUL/CE, Center POS, PLUG = 2.5mm(ID) x 5.5mm(OD) x 11mm(L) RoHS: Compliant | 0 |
|
$4.7000 / $6.6800 | Order Now |
DISTI #
70961628
|
RS | Power Supply, AC-DC,4.5V,1.5A,90-264V In, Enclosed, Wall Plug,6.8W, WS Series | Triad Magnetics WSU045-1500-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 / $7.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 | 0 |
|
$5.3800 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6.8 Watts: 4.5V @ 1.5A - NA Input Blades - Lvl VI | 0 |
|
$4.8700 / $7.4000 | Buy Now |
|
Neutron USA | Power Supply, intchg plug-in, 100-240V, 4.5VDC@1500mA, 5.5x11mm plug, pos ctr | 50 |
|
$46.5300 | Buy Now |