Part Details for WSLF25122L000FEA45 by Vishay Dale
Overview of WSLF25122L000FEA45 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLF25122L000FEA45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, METAL STRIP, 6W, 0.002OHM, 0.1095V, 1% +/-TOL, 70PPM/CEL, SURFACE MOUNT, 2512 | 611 |
|
$0.2800 / $0.6000 | Buy Now |