-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66C4932
|
Newark | Wsl, 2512, 50 Mohm, +/- 1% Rohs Compliant: No |Vishay WSL2512R0500FTA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7360 / $0.8800 | Buy Now |
DISTI #
WSL2512R0500FTA
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL2512R0500FTA) RoHS: Not Compliant Lead time: 8 Weeks, 0 Days Container: Reel | 2000 |
|
$0.9229 / $1.4595 | Buy Now |
DISTI #
71-WSL-2512.051%R86
|
Mouser Electronics | Current Sense Resistors - SMD .05ohms 1watt 1% RoHS: Not Compliant | 4500 |
|
$0.7160 / $1.8000 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD .05ohms 1watt 1% RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.6450 / $0.6950 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD .05ohms 1watt 1% RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.6450 / $0.6950 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 465 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Alloy, 50M Ohm, 1±%, 75ppm | 4162 |
|
$0.5552 / $1.3220 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 50M Ohm, 1±%, 75ppm | 372 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Metal Alloy, 50M Ohm, 1±%, 75ppm | 1520 |
|
$0.3920 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0500FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0500FTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.2236 V |
This table gives cross-reference parts and alternative options found for WSL2512R0500FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R0500FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2512R0500FEB | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP, GREEN | Vishay Intertechnologies | WSL2512R0500FTA vs WSL2512R0500FEB |
WSL2512R0500FTD | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.22V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0500FTA vs WSL2512R0500FTD |
WSL2512R0500FEA | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0500FTA vs WSL2512R0500FEA |
WSL2512R0500FEK | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0500FTA vs WSL2512R0500FEK |
WSL2512R0500FBA | Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0500FTA vs WSL2512R0500FBA |