Datasheets
WSL2512R0200FEB18 by:

Fixed Resistor,

Part Details for WSL2512R0200FEB18 by Vishay Intertechnologies

Overview of WSL2512R0200FEB18 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL2512R0200FEB18

Part # Distributor Description Stock Price Buy
DISTI # WSL2512R0200FEB18
Avnet Americas WSL-2512-18 .02 1% EB E3 - Tape and Reel (Alt: WSL2512R0200FEB18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8678
  • 2,000 $0.5561
  • 4,000 $0.5377
  • 6,000 $0.5192
  • 8,000 $0.4991
  • 10,000 $0.4757
  • 100,000 $0.1458
$0.1458 / $0.8678 Buy Now
DISTI # 71-WSL2512R0200FEB18
Mouser Electronics Current Sense Resistors - SMD 2watt .02ohm 1% RoHS: Compliant 0
  • 12,000 $0.5670
$0.5670 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.1563
$0.1563 Buy Now
DISTI # WSL2512R0200FEB18
Avnet Americas WSL-2512-18 .02 1% EB E3 - Tape and Reel (Alt: WSL2512R0200FEB18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8678
  • 2,000 $0.5561
  • 4,000 $0.5377
  • 6,000 $0.5192
  • 8,000 $0.4991
  • 10,000 $0.4757
  • 100,000 $0.1458
$0.1458 / $0.8678 Buy Now

Part Details for WSL2512R0200FEB18

WSL2512R0200FEB18 CAD Models

WSL2512R0200FEB18 Part Data Attributes:

WSL2512R0200FEB18 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSL2512R0200FEB18 Vishay Intertechnologies Fixed Resistor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.18 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.02 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.2 V

Alternate Parts for WSL2512R0200FEB18

This table gives cross-reference parts and alternative options found for WSL2512R0200FEB18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R0200FEB18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSL2512R0200FTA18 Fixed Resistor, Metal Strip, 2W, 0.02ohm, 0.2V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL2512R0200FEB18 vs WSL2512R0200FTA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL2512R0200FEB18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL2512R0200FEB18 by Vishay Intertechnologies

  • Please alert me when WSL2512R0200FEB18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSL2512R0200FEB18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL2512R0200FEB18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSL2512R0200FEB18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL2512R0200FEB18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL2512R0200FEB18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: