-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2833
|
Newark | Res, 0R01, 1W, 2512, Metal Strip Rohs Compliant: Yes |Vishay WSL2512R0100FEB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 826 |
|
$0.5420 / $0.8940 | Buy Now |
DISTI #
79K2685
|
Newark | Wsl-2512 .01 1% Eb E3 Rohs Compliant: Yes |Vishay WSL2512R0100FEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.6770 | Buy Now |
DISTI #
WSL2512R0100FEB
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL2512R0100FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1323 / $0.6706 | Buy Now |
DISTI #
71-WSL2512-0.01-E3
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .01ohms 1% RoHS: Compliant | 14840 |
|
$0.2830 / $0.8600 | Buy Now |
|
Future Electronics | WSL Series 2512 1 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.1910 / $0.2100 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 PPM, 0.01 OHM, SURFACE MOUNT, 2512, LEAD FREE | 1160 |
|
$0.2760 / $0.6900 | Buy Now |
DISTI #
WSL2512R0100FEB
|
TTI | Current Sense Resistors - SMD 1watt .01ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 47000 In Stock |
|
$0.2230 / $0.3020 | Buy Now |
DISTI #
WSL2512R0100FEB
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 1 W, 2512 [6332 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL2512R0100FEB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1323 / $0.6706 | Buy Now |
|
Chip1Cloud | Power Metal Strip? Resistors, Low Value | 2000 |
|
RFQ | |
DISTI #
3597008
|
element14 Asia-Pacific | RES, 0R01, 1W, 2512, METAL STRIP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 826 |
|
$0.3017 / $0.9072 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2512R0100FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2512R0100FEB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSL2512R0100FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2512R0100FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2512R0100FBA | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEB vs WSL2512R0100FBA |
WSL2512R0100FTA | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEB vs WSL2512R0100FTA |
WSLS2512R0100FHEB | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEB vs WSLS2512R0100FHEB |
WSL2512R0100FEK | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL2512R0100FEB vs WSL2512R0100FEK |