-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M0555
|
Newark | Power Metal Strip Resistors, Low Value, Surface Mount, 5 Miliohm Resistance, 1.0 % Tolerance |Vishay WSL25125L000FTA18 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 / $1.6900 | Buy Now |
DISTI #
WSL25125L000FTA18
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL25125L000FTA18) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4904 / $1.8934 | Buy Now |
DISTI #
V79:2366_27488305
|
Arrow Electronics | Res Metal Strip 2512 0.005 Ohm 1% 2W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 2000 |
|
$1.1706 / $1.5823 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.3800 | Buy Now |
DISTI #
66923304
|
Verical | Res Metal Strip 2512 0.005 Ohm 1% 2W ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 6 Package Multiple: 1 Date Code: 2046 | Americas - 2000 |
|
$1.1706 / $1.5823 | Buy Now |
DISTI #
WSL25125L000FTA18
|
TTI | Current Sense Resistors - SMD .005 OHM 1% 2W 110PPM Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.4200 | Buy Now |
DISTI #
WSL25125L000FTA18
|
Avnet Americas | SMD Chip Resistor, 5 MOhm, ± 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL25125L000FTA18) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4904 / $1.8934 | Buy Now |
DISTI #
WSL25125L000FTA18
|
Avnet Abacus | SMD Chip Resistor, 5 MOhm, � 1%, 2 W, 2512 [6332 Metric], Metal Strip, High Power (Alt: WSL25125L000FTA18) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25125L000FTA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL25125L000FTA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSL25125L000FTA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25125L000FTA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL25125L000FBA18 | Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25125L000FTA18 vs WSL25125L000FBA18 |
WSL25125L000FEA18 | Fixed Resistor, Metal Strip, 2W, 0.005ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25125L000FTA18 vs WSL25125L000FEA18 |