-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLH-.001CT-ND
|
DigiKey | RES 0.001 OHM 1% 2W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19531 In Stock |
|
$0.6921 / $1.2200 | Buy Now |
DISTI #
71587739
|
RS | Current Sense, Resistor, WSL-2512-18.0011%EAe3 | Vishay Dale WSL25121L000FEA18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL25121L000FEA18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL25121L000FEA18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 275 ppm, 0.001 ohm, SURFACE MOUNT, 2512, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 275 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0447 V |
This table gives cross-reference parts and alternative options found for WSL25121L000FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25121L000FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL25121L000FTA18 | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FEA18 vs WSL25121L000FTA18 |
WSL25121L000FEA18 | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FEA18 vs WSL25121L000FEA18 |
WSL25121L000FEB18 | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FEA18 vs WSL25121L000FEB18 |
WSL25121L000FBA18 | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FEA18 vs WSL25121L000FBA18 |
WSL25121L000FEK18 | Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSL25121L000FEA18 vs WSL25121L000FEK18 |