-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6565
|
Newark | Resistor, Current Sense, 0.01 Ohm, 1W, 1%, Resistance:0.01Ohm, Product Range:Aec-Q200 Wsl Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL2010R0100FEB18 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9210 | Buy Now |
DISTI #
72M6566
|
Newark | Resistor, Current Sense, 0.01 Ohm, 1W, 1%, Full Reel, Resistance:0.01Ohm, Product Range:Aec-Q200 Wsl Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL2010R0100FEB18 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9750 / $1.1600 | Buy Now |
DISTI #
WSL2010R0100FEB18
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2010R0100FEB18) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.8481 | Buy Now |
DISTI #
71-WSL-2010-0.01-18
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .01ohms 1% RoHS: Compliant | 0 |
|
$0.5820 | Order Now |
|
Future Electronics | Res Metal Strip 2010 0.01 Ohm 1% 1W ±75ppm/°C Molded SMD SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5700 / $0.6200 | Buy Now |
DISTI #
WSL2010R0100FEB18
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power - Tape and Reel (Alt: WSL2010R0100FEB18) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.8481 | Buy Now |
DISTI #
WSL2010R0100FEB18
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 1%, 1 W, 2010 [5025 Metric], Metal Strip, High Power (Alt: WSL2010R0100FEB18) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL2010R0100FEB18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0100FEB18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSL2010R0100FEB18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0100FEB18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0100FEA18 | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0100FEB18 vs WSL2010R0100FEA18 |
WSL2010R0100FBA18 | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0100FEB18 vs WSL2010R0100FBA18 |
WSL2010R0100FEK18 | Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0100FEB18 vs WSL2010R0100FEK18 |