-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL20105L000FTA18
|
Avnet Americas | Res Metal Strip 2010 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSL20105L000FTA18) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4593 / $1.8539 | Buy Now |
DISTI #
71-WSL20105L000FTA18
|
Mouser Electronics | Current Sense Resistors - SMD .005 OHM 1% 1W 110PPM | 0 |
|
$1.3600 / $3.0500 | Order Now |
DISTI #
WSL20105L000FTA18
|
TTI | Current Sense Resistors - SMD .005 OHM 1% 1W 110PPM Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$1.8000 | Buy Now |
DISTI #
WSL20105L000FTA18
|
Avnet Americas | Res Metal Strip 2010 0.005 Ohm 1% 1W ±110ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSL20105L000FTA18) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4593 / $1.8539 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL20105L000FTA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL20105L000FTA18
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |
This table gives cross-reference parts and alternative options found for WSL20105L000FTA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL20105L000FTA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL20105L000FBA18 | Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL20105L000FTA18 vs WSL20105L000FBA18 |
WSL20105L000FEK18 | Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL20105L000FTA18 vs WSL20105L000FEK18 |