Part Details for WSK12161L000FEK by Vishay Intertechnologies
Overview of WSK12161L000FEK by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSK12161L000FEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSK12161L000FEK
|
Avnet Americas | SMD Chip Resistor, 1 MOhm, ± 1%, 5 W, 1216 [3138 Metric], Metal Strip, High Power - Bulk (Alt: WSK12161L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2329 / $0.4221 | Buy Now |
DISTI #
71-WSK12161L000FEK
|
Mouser Electronics | Current Sense Resistors - SMD 3watts 0.001ohm 1% RoHS: Compliant | 0 |
|
$0.3080 / $0.7500 | Order Now |
|
Future Electronics | WSK Series 1216 3 W 0.001 Ohm ±1% ±50 ppm/°C Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.3250 / $0.3750 | Buy Now |
DISTI #
WSK12161L000FEK
|
TTI | Current Sense Resistors - SMD 3watts 0.001ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3600 / $0.3750 | Buy Now |
Part Details for WSK12161L000FEK
WSK12161L000FEK CAD Models
WSK12161L000FEK Part Data Attributes:
|
WSK12161L000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK12161L000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0547V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1216, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 1.9 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1216 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 0.055 V |
Alternate Parts for WSK12161L000FEK
This table gives cross-reference parts and alternative options found for WSK12161L000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSK12161L000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSK12161L000FEB | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1216, CHIP | Vishay Intertechnologies | WSK12161L000FEK vs WSK12161L000FEB |
WSK12161L000FEA | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1216, | Vishay Intertechnologies | WSK12161L000FEK vs WSK12161L000FEA |