Part Details for WSC25151R000FEA (ALTERNATE: 6836278P) by Vishay Dale
Overview of WSC25151R000FEA (ALTERNATE: 6836278P) by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSC25151R000FEA (ALTERNATE: 6836278P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70396870
|
RS | WSC Series Wirewound Surface Mnt Resistor 2515 Case 1Ohm +/-1% 1W +/-50ppm/degC | Vishay Dale WSC25151R000FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $1.1600 | RFQ |