Part Details for WSC251510R00FEB by Vishay Intertechnologies
Overview of WSC251510R00FEB by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for WSC251510R00FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSC251510R00FEB
|
Avnet Americas | Res Wirewound 2515 10 Ohm 1% 1W ±50ppm/°C Molded SMD SMD T/R - Tape and Reel (Alt: WSC251510R00FEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3483 / $0.5659 | Buy Now |
DISTI #
71-WSC2515-10-E3
|
Mouser Electronics | Wirewound Resistors - SMD 1watt 10ohms 1% RoHS: Compliant | 4910 |
|
$0.4160 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4130 | Buy Now |
DISTI #
WSC251510R00FEB
|
TTI | Wirewound Resistors - SMD 1watt 10ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 15000 In Stock |
|
$0.3270 | Buy Now |
Part Details for WSC251510R00FEB
WSC251510R00FEB CAD Models
WSC251510R00FEB Part Data Attributes:
|
WSC251510R00FEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSC251510R00FEB
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |
Alternate Parts for WSC251510R00FEB
This table gives cross-reference parts and alternative options found for WSC251510R00FEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSC251510R00FEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN251510R00FTB | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | WSC251510R00FEB vs WSN251510R00FTB |