Part Details for WR18AS by NKK Switches
Overview of WR18AS by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR18AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9944
|
Newark | Switch, Rocker, Spdt, 15A, 250Vac, Black, Switch Operation:(On)-Off-(On), Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:Wr Series Rohs Compliant: Yes |Nkk Switches WR18AS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7200 / $30.0000 | Buy Now |
DISTI #
360-2937-ND
|
DigiKey | SWITCH ROCKER SPDT 15A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4 In Stock |
|
$12.0625 / $19.1000 | Buy Now |
DISTI #
633-WR18AS
|
Mouser Electronics | Rocker Switches SPDT (ON)-OFF-(ON) SOLDER LUG SEALED RoHS: Compliant | 0 |
|
$14.1300 / $19.1000 | Order Now |
DISTI #
70367716
|
RS | Rocker Switch, Sealed, SPDT,(ON)-OFF-(ON),Black Actuator,15A,125VAC, Solder Lug | NKK Switches WR18AS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9400 / $19.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.6900 | Buy Now |
DISTI #
WR18AS
|
TTI | Rocker Switches SPDT (ON)-OFF-(ON) SOLDER LUG SEALED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3 In Stock |
|
$15.0000 / $19.1000 | Buy Now |
DISTI #
WR18AS
|
TME | ROCKER, SP3T, Pos: 3, (ON)-OFF-(ON), 15A/250VAC, 15A/30VDC, none Min Qty: 1 | 0 |
|
$12.8300 / $14.9900 | RFQ |
|
Powell Electronics | ENVIRONMENTALLY SEALED ROCKER Min Qty: 1 | 191 |
|
$12.2700 / $18.5300 | Buy Now |
Part Details for WR18AS
WR18AS CAD Models
WR18AS Part Data Attributes:
|
WR18AS
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
WR18AS
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e3 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) |