Part Details for WOAF-10-PK by Brady Worldwide Inc
Overview of WOAF-10-PK by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WOAF-10-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6135
|
Newark | Woaf-10-Pk Calibration 25/Pkg/Pack Of 25 Cards |Brady WOAF-10-PK Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$94.9900 | Buy Now |
DISTI #
2267-WOAF-10-PK-ND
|
DigiKey | LABEL GREEN ON SILVER 1=25PCS Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$93.5381 / $107.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$72.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.2300 / $94.9900 | Buy Now |
DISTI #
10026105
|
Techni-Tool, Inc. | Brady WOAF-10-PK Calibration Aluminum Foil Write-On Labels, Green on Silver, 0.625 x 1.5" | 0 |
|
$94.9900 | Buy Now |
DISTI #
10026105
|
TestEquity LLC | Brady WOAF-10-PK Calibration Aluminum Foil Write-On Labels, Green on Silver, 0.625 x 1.5" | 0 |
|
$94.9900 | Buy Now |