Part Details for WML3N150D1 by Cyg Wayon Circuit Protection Co Ltd
Results Overview of WML3N150D1 by Cyg Wayon Circuit Protection Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WML3N150D1 Information
WML3N150D1 by Cyg Wayon Circuit Protection Co Ltd is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for WML3N150D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WML3N150D1-CYG
|
TME | Transistor: N-MOSFET, WMOS™ D1, unipolar, 1.5kV, 3A, Idm: 12A, 41W Min Qty: 1 | 0 |
|
$0.6190 / $1.0000 | RFQ |