Part Details for WMF21-15D15MPUU8CB4 by TY-OHM Electronic Works Co Ltd
Overview of WMF21-15D15MPUU8CB4 by TY-OHM Electronic Works Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WMF21-15D15MPUU8CB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15 4A 20% 3200K PluginP7.5mm NTC Thermistors ROHS | 190 |
|
$0.1140 / $0.2022 | Buy Now |