-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WiLink™ 8 single band, 2x2 MIMO Wi-Fi® module 100-QFM -20 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-37026-1-ND
|
DigiKey | RF TXRX MODULE BLUETOOTH SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.8913 / $20.0700 | Buy Now |
DISTI #
595-WL1805MODGBMOCT
|
Mouser Electronics | Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod RoHS: Compliant | 449 |
|
$13.7500 / $19.8600 | Buy Now |
|
Ameya Holding Limited | MODULE WIFI WILINK | 1937 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WL1805MODGBMOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
WL1805MODGBMOCT
Texas Instruments
WiLink™ 8 single band, 2x2 MIMO Wi-Fi® module 100-QFM -20 to 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MOC-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8473.30.11.80 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PBGA-B100 | |
JESD-609 Code | e4 | |
Length | 13.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA100(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.7 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13.3 mm |