Part Details for WL-1501525W3D by Wamco Inc
Overview of WL-1501525W3D by Wamco Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL-1501525W3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4284
|
Newark | Led Lamp, Bi-Pin, 12V, White, T-1, Lamp Base Type:Bi-Pin, Led Color:White, Bulb Size:T-1 (3Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:550Mcd, Average Bulb Life:-, Supply Voltage:12V, Current Rating:12Ma Rohs Compliant: Yes |Wamco WL-1501525W3D Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5300 / $6.9200 | Buy Now |
DISTI #
70717258
|
RS | LED Lamp T1 BP White Diff 12V | Wamco Inc. WL-1501525W3D RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4700 / $4.6300 | RFQ |