Part Details for WJLXT971ALE.A4-857343 by Cortina Systems Inc
Overview of WJLXT971ALE.A4-857343 by Cortina Systems Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJLXT971ALE.A4-857343
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER, PQFP64 | 2 |
|
$22.9600 | Buy Now |
Part Details for WJLXT971ALE.A4-857343
WJLXT971ALE.A4-857343 CAD Models
WJLXT971ALE.A4-857343 Part Data Attributes:
|
WJLXT971ALE.A4-857343
Cortina Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WJLXT971ALE.A4-857343
Cortina Systems Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORTINA SYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for WJLXT971ALE.A4-857343
This table gives cross-reference parts and alternative options found for WJLXT971ALE.A4-857343. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WJLXT971ALE.A4-857343, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXT971ALC | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4-857343 vs LXT971ALC |
WJLXT971ALC.A4-857342 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4-857343 vs WJLXT971ALC.A4-857342 |
WJLXT971ALC.A4-857344 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4-857343 vs WJLXT971ALC.A4-857344 |
DJLXT972ALC.A4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4-857343 vs DJLXT972ALC.A4SE001 |
LXT971ALC | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4-857343 vs LXT971ALC |
WJLXT971ALE.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | WJLXT971ALE.A4-857343 vs WJLXT971ALE.A4 |
DJLXT971ALEA4SE001 | Ethernet Transceiver, CMOS, PQFP64, LQFP-64 | Intel Corporation | WJLXT971ALE.A4-857343 vs DJLXT971ALEA4SE001 |
WJLXT971ALE.A4SE001 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, LEAD FREE, LQFP-64 | Intel Corporation | WJLXT971ALE.A4-857343 vs WJLXT971ALE.A4SE001 |
WJLXT971ALE.A4 | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64, ROHS COMPLIANT, LQFP-64 | Cortina Systems Inc | WJLXT971ALE.A4-857343 vs WJLXT971ALE.A4 |
WJLXT971ALC.A4 | Ethernet Transceiver, PQFP64, ROHS COMPLIANT, LQFP-64 | Intel Corporation | WJLXT971ALE.A4-857343 vs WJLXT971ALC.A4 |