Part Details for WIREFC-500961-0454 by Indium Corporation
Overview of WIREFC-500961-0454 by Indium Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIREFC-500961-0454
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10019856
|
Techni-Tool, Inc. | Indium Solder WIREFC-500961-0454 Solder Wire, Rosin Core, Lead Free, Sn95Ag5, 3.3%, 0.040", CW-201 Series | 0 |
|
$90.4800 | Buy Now |
DISTI #
10019856
|
TestEquity LLC | Indium Solder WIREFC-500961-0454 Solder Wire, Rosin Core, Lead Free, Sn95Ag5, 3.3%, 0.040", CW-201 Series | 0 |
|
$90.4800 | Buy Now |