Part Details for WF04H6042DTL by Walsin Technology Corporation
Overview of WF04H6042DTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF04H6042DTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9989 |
|
RFQ |
Part Details for WF04H6042DTL
WF04H6042DTL CAD Models
WF04H6042DTL Part Data Attributes
|
WF04H6042DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF04H6042DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF04H6042DTL
This table gives cross-reference parts and alternative options found for WF04H6042DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF04H6042DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR16GTD6042V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | WF04H6042DTL vs TSR16GTD6042V |
NRC-AS04D6042TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | WF04H6042DTL vs NRC-AS04D6042TRF |
SR0402DR-1360K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | WF04H6042DTL vs SR0402DR-1360K4L |
RK73H1ERTTPB6042D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H6042DTL vs RK73H1ERTTPB6042D |
RK73H1ETTPS6042D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H6042DTL vs RK73H1ETTPS6042D |
SF04H6042DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | WF04H6042DTL vs SF04H6042DTL |
CR10TR6042D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | WF04H6042DTL vs CR10TR6042D |
RK73H1EGTPS6042D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H6042DTL vs RK73H1EGTPS6042D |
0402WGD6042TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 60400ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF04H6042DTL vs 0402WGD6042TCE |
RK73H1ELTPB6042D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 60400ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | WF04H6042DTL vs RK73H1ELTPB6042D |