-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, 11ohm, Extruded, Clip, Longitudinal, Aluminum Alloy, Anodized,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X8216
|
Newark | Heatsink, To-247, Black, Thermal Resistance:11°C/W, Packages Cooled:To-247, External Width - Metric:23.4Mm, External Height - Metric:32Mm, External Length - Metric:16Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium, Rohs Compliant: Yes |Ohmite WA-T247-101E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.3700 | Buy Now |
DISTI #
67R4341
|
Newark | Heat Sink W/ Spring Clip, Thermal Resistance:11°C/W, Packages Cooled:To-247, External Width - Metric:23.4Mm, External Height - Metric:32Mm, External Length - Metric:16Mm, External Diameter - Metric:-, Heat Sink Material:Aluminium Rohs Compliant: Yes |Ohmite WA-T247-101E Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.9600 | Buy Now |
DISTI #
WA-T247-101E-ND
|
DigiKey | HEATSINK AND CLIP FOR TO-247 BLK Min Qty: 1 Lead time: 24 Weeks Container: Tray |
13535 In Stock |
|
$1.7385 / $2.5900 | Buy Now |
DISTI #
588-WA-T247-101E
|
Mouser Electronics | Heat Sinks Heatsink for TO-247 BLK ANODIZED RoHS: Compliant | 4843 |
|
$1.7700 / $2.5900 | Buy Now |
DISTI #
70024462
|
RS | Heatsink, TEH100 Restr Series, TEH70 Restr Series, TO-247, 11C/W, 43.4x23.4x32mm | Ohmite WA-T247-101E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 210 |
|
$2.3300 / $2.5900 | Buy Now |
|
Future Electronics | W Series 32 x 23.4 x 16 mm TO-247 Device Clip and PC Pin Heatsink RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Bulk | 0Bulk |
|
$1.9800 | Buy Now |
|
Onlinecomponents.com | Heat Sink - Square - Black Anodized - 11 °C/W - TO-247 - 23.4 mm - 32 mm - 16 mm. RoHS: Compliant |
3232 In Stock |
|
$1.6700 / $2.6700 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$3.3600 | Buy Now |
|
Quest Components | HEAT SINK FOR TO-247, BLACK ANODIZED, W SERIES HEATSINKS | 2 |
|
$3.0000 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WA-T247-101E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WA-T247-101E
Ohmite Mfg Co
Heat Sink, 11ohm, Extruded, Clip, Longitudinal, Aluminum Alloy, Anodized,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Body Material | ALUMINUM ALLOY | |
Color | BLACK | |
Construction | EXTRUDED | |
Device Used On | TRANSISTOR | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 30.5 mm | |
Length | 23.1 mm | |
Packing Method | BULK | |
Profile | CLIP | |
Thermal Resistance | 11 Ω | |
Thermal Support Device Type | HEAT SINK | |
Weight | 12 g | |
Width | 16 mm |