Part Details for W92-X112-40 by TE Connectivity
Overview of W92-X112-40 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for W92-X112-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0603
|
Newark | Circuit Breaker Magnetic Hydraulic 2Pole 40A 415Vac 2Pin Rohs Compliant: No |Potter&brumfield Te Connectivity W92-X112-40 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$53.4700 / $55.4600 | Buy Now |
DISTI #
56F812
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 277V, 40A, Product Range:W9 Series, Current Rating:40A, No. Of Poles:2 Pole, Input Voltage Vac:277V, Interrupting Capacity:5Ka, Trip Time:20S, Dielectric Strength:1.5Kv, Operating Voltage:277V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W92-X112-40 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 412 |
|
$63.7100 / $69.0200 | Buy Now |
DISTI #
PB1399-ND
|
DigiKey | CIR BRKR MAG-HYDR 40A 277VAC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
132 In Stock |
|
$62.1125 / $70.5600 | Buy Now |
DISTI #
7-1393254-9
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 40A 277VAC - Trays (Alt: 7-1393254-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 1 |
|
$58.8800 | Buy Now |
DISTI #
56F812
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 40A 277VAC - Bulk (Alt: 56F812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 414 Partner Stock |
|
$76.2300 / $91.0200 | Buy Now |
DISTI #
655-W92-X112-40
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER SWITCH 40A BLK RoHS: Compliant | 48 |
|
$62.0800 / $67.3800 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 40A 277VAC RoHS: Compliant |
142 On Order |
|
$58.4700 / $68.0500 | Buy Now |
DISTI #
7-1393254-9
|
TTI | Circuit Breakers W92-X112-40 M6/M7/M9/W6/W7 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 55 In Stock |
|
$62.8600 / $66.2500 | Buy Now |
DISTI #
7-1393254-9
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 40A 277VAC - Trays (Alt: 7-1393254-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 1 |
|
$58.8800 | Buy Now |
DISTI #
56F812
|
Avnet Americas | Circuit Breaker Magnetic Hydraulic 2Pole 40A 277VAC - Bulk (Alt: 56F812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 414 Partner Stock |
|
$76.2300 / $91.0200 | Buy Now |
Part Details for W92-X112-40
W92-X112-40 CAD Models
W92-X112-40 Part Data Attributes:
|
W92-X112-40
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W92-X112-40
TE Connectivity
MAGNETIC CIRCUIT BREAKER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 38.1 mm | |
Body Height | 46.86 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 277 V | |
Surface Mount | NO | |
Terminal Shape | STUD | |
Trip Time or Delay | 2.2 s |