Part Details for W31-X2M1G-5 by TE Connectivity
Overview of W31-X2M1G-5 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for W31-X2M1G-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9759
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 5A, Product Range:W31 Series, Current Rating:5A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 128 |
|
$34.9100 / $47.3900 | Buy Now |
DISTI #
70AH6680
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 5A Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7100 / $41.6200 | Buy Now |
DISTI #
49M0062
|
Newark | |Potter&brumfield Te Connectivity W31-X2M1G-5 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4900 / $40.0300 | Buy Now |
DISTI #
PB415-ND
|
DigiKey | CIR BRKR THRM 5A 240VAC 50VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
557 In Stock |
|
$29.1426 / $43.7100 | Buy Now |
DISTI #
4-1393247-2
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Bulk (Alt: 4-1393247-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 25 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$24.3198 / $29.2662 | Buy Now |
DISTI #
18M9759
|
Avnet Americas | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC - Bulk (Alt: 18M9759) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 138 Partner Stock |
|
$37.4800 / $46.6100 | Buy Now |
DISTI #
655-W31-X2M1G-5
|
Mouser Electronics | Circuit Breakers 5A TOGGLE ACTUATOR RoHS: Compliant | 124 |
|
$29.4500 / $43.7000 | Buy Now |
DISTI #
V99:2348_17689061
|
Arrow Electronics | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2317 | Americas - 228 |
|
$25.6500 / $30.1000 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC RoHS: Compliant |
530 In Stock |
|
$24.2200 / $42.7300 | Buy Now |
DISTI #
70325451
|
Verical | Circuit Breaker Thermal 1Pole 5A 250VAC/50VDC Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 492 |
|
$30.1802 / $53.6136 | Buy Now |