Part Details for W31-X2M1G-15 by TE Connectivity
Overview of W31-X2M1G-15 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for W31-X2M1G-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC3239
|
Newark | W31-X2M1G-15=W23/W31 Rohs Compliant: No |Potter&brumfield Te Connectivity W31-X2M1G-15 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$22.1800 / $22.5900 | Buy Now |
DISTI #
17M3342
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 15A, Product Range:W31 Series, Current Rating:15A, No. Of Poles:1 Pole, Voltage Rating Vdc:50Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Panel, Operating Voltage:250V Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$31.7100 / $34.3500 | Buy Now |
DISTI #
70AH6676
|
Newark | Circuit Breaker, Thermal, 1P, 250V, 15A Rohs Compliant: Yes |Potter&brumfield Te Connectivity W31-X2M1G-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.3400 / $42.4500 | Buy Now |
DISTI #
PB418-ND
|
DigiKey | CIR BRKR THRM 15A 240VAC 50VDC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
263 In Stock |
|
$31.2242 / $43.7100 | Buy Now |
DISTI #
3-1393247-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC - Trays (Alt: 3-1393247-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Tray | 88 |
|
$19.2910 | Buy Now |
DISTI #
17M3342
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC - Bulk (Alt: 17M3342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 222 Partner Stock |
|
$39.5900 / $50.1300 | Buy Now |
DISTI #
655-W31-X2M1G-15
|
Mouser Electronics | Circuit Breakers 15A TOGGLE ACTUATOR RoHS: Compliant | 327 |
|
$29.9100 / $42.2700 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC RoHS: Compliant |
509 In Stock |
|
$26.9100 / $41.0100 | Buy Now |
DISTI #
3-1393247-3
|
TTI | Circuit Breakers W31-X2M1G-15 CIRCUIT BREAKERS Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1105 In Stock |
|
$22.6500 / $23.7900 | Buy Now |
DISTI #
3-1393247-3
|
Avnet Americas | Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC - Trays (Alt: 3-1393247-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Tray | 88 |
|
$19.2910 | Buy Now |
Part Details for W31-X2M1G-15
W31-X2M1G-15 CAD Models
W31-X2M1G-15 Part Data Attributes:
|
W31-X2M1G-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
W31-X2M1G-15
TE Connectivity
TOGGLE SWITCH, SPST, LATCHED, 15A, 50VDC, PANEL MOUNT-THREADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | TOGGLE | |
Body Breadth | 17.53 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 35.15 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW | |
Trip Time or Delay | 6 s |