-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
W25Q128JVSIQCT-ND
|
DigiKey | IC FLASH 128MBIT SPI/QUAD 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270570 In Stock |
|
$1.2269 / $1.7800 | Buy Now |
DISTI #
454-W25Q128JVSIQTR
|
Mouser Electronics | NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector RoHS: Compliant | 46517 |
|
$1.2000 / $1.7700 | Buy Now |
DISTI #
V72:2272_13898904
|
Arrow Electronics | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2342 Container: Cut Strips | Americas - 21 |
|
$1.2453 / $1.7511 | Buy Now |
DISTI #
76840255
|
Verical | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 16M x 8 6ns 8-Pin SOIC T/R Min Qty: 6 Package Multiple: 1 Date Code: 2342 | Americas - 21 |
|
$1.2453 / $1.7511 | Buy Now |
|
NAC | spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, SOP8(208mil) Package RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2300 / $1.2900 | Buy Now |
|
Chip1Cloud | IC FLASH 128MBIT 133MHZ 8SOIC | 179160 |
|
RFQ | |
|
Win Source Electronics | IC FLASH 128MBIT 133MHZ 8SOIC | 575409 |
|
$0.3870 / $0.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy