-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M4536
|
Newark | Bridge Rectifier Diode, Single, 800 V, 1.5 A, Through Hole, 1 V, 4 Rohs Compliant: Yes |Vishay W08G-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.3670 / $0.6910 | Buy Now |
DISTI #
W08G-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: W08G-E4/51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2459 | Buy Now |
DISTI #
95M4536
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: 95M4536) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 194 Partner Stock |
|
$0.4790 / $0.7230 | Buy Now |
DISTI #
625-W08G-E4
|
Mouser Electronics | Bridge Rectifiers 1.5 Amp 800 Volt RoHS: Compliant | 14874 |
|
$0.2590 / $0.6100 | Buy Now |
DISTI #
E02:0323_00942362
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 1.5A 4-Pin Case WOG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2333 | Europe - 11701 |
|
$0.2191 / $0.4379 | Buy Now |
DISTI #
V36:1790_07457178
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 1.5A 4-Pin Case WOG Bulk Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2324 | Americas - 10480 |
|
$0.2486 / $0.4210 | Buy Now |
|
Future Electronics | W08G Series 800 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 4891Bag |
|
$0.2400 / $0.2900 | Buy Now |
|
Future Electronics | W08G Series 800 V 50 V Glass Passivated Single-Phase Bridge Rectifier - WOG RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2400 / $0.2900 | Buy Now |
DISTI #
W08G-E4/51
|
TTI | Bridge Rectifiers 1.5 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 14300 In Stock |
|
$0.1950 / $0.2350 | Buy Now |
DISTI #
W08G-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case WOG Bulk - Bulk (Alt: W08G-E4/51) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.2459 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
W08G-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
W08G-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for W08G-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W08G-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR1-080 | Bridge Rectifier Diode, 1 Phase, 8A, 800V V(RRM), Silicon, | Central Semiconductor Corp | W08G-E4/51 vs CBR1-080 |