Part Details for W04M by Fuji Electric Co Ltd
Overview of W04M by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for W04M
W04M CAD Models
W04M Part Data Attributes:
|
W04M
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
W04M
Fuji Electric Co Ltd
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COLLMER SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PBCY-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for W04M
This table gives cross-reference parts and alternative options found for W04M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W04M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W04G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W04M vs W04G |
W04G-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | W04M vs W04G-G |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon | Diodes Incorporated | W04M vs W04M |
W04 | Bridge Rectifier Diode, 1 Phase, 1.5A, Silicon, PLASTIC PACKAGE-4 | EDI Diodes (Electronic Devices Inc) | W04M vs W04 |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W04M vs W04M |
W04M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | W04M vs W04M-G |
W04G-E4/51 | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay Intertechnologies | W04M vs W04G-E4/51 |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | W04M vs W04M |
W04G-BP | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, PLASTIC, WOM, 4 PIN | Micro Commercial Components | W04M vs W04G-BP |
W04M | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, | Semitronics Corp | W04M vs W04M |